The Omron 7200 Series logic IC features a 10ns access time and bidirectional bus directionality. It is packaged in a surface mount LCC package and is rated for operation between 0°C and 70°C. The device has a maximum supply current of 230mA and is available in quantities of 250 per reel.
Omron 44507-1350 technical specifications.
| Access Time | 10ns |
| Bus Directional | Bidirectional |
| Package/Case | LCC |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 230mA |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.