The 74LVC dual inverting buffer is a surface mount device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a tape and reel packaging format. The device is part of the 74LVC series and features a logic function of buffer, inverting.
Omron 44507-1360 technical specifications.
| Logic Function | Buffer, Inverting |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | 74LVC |
| RoHS | Not Compliant |
No datasheet is available for this part.