The Omron TC74HC series 12-bit counter is a negative edge trigger counter available in a DIP package. It operates over a temperature range of -40°C to 85°C and is mounted through a hole. The counter has a single element and 12 bits per element. It is packaged in a rail or tube with 25 units per package.
Omron 44507-1612 technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits per Element | 12 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reset | Asynchronous |
| Series | TC74HC |
| RoHS | Not Compliant |
No datasheet is available for this part.