The Omron 44507-1619 is a 4-bit counter with a positive edge trigger type. It features a logic function of counter and is available in a surface mount package. The device operates over a temperature range of -55°C to 125°C. It is part of the 4000B series and is packaged in tape and reel quantities of 2500 units.
Omron 44507-1619 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Asynchronous |
| Series | 4000B |
| Sync/Async | Synchronous |
| RoHS | Not Compliant |
No datasheet is available for this part.