Sign in to ask questions about the Omron 44507-1650 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron 44507-1650 technical specifications.
| Access Time | 10ns |
| Actuator Material | Magnet |
| Bus Directional | Unidirectional |
| Package/Case | LCC |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Programmable Flags Support | Yes |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Retransmit Capability | No |
| Series | 7200 |
| Termination | Cable Leads |
| Throw Configuration | SPST |
| Type | Reed Switch |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 44507-1650 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.