Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
OMRON
44507-1661
Datasheet
Omron
44507-1661
Volume Production
MA-16AP11C6 6M CBL 1 N/C+1 N/0
Power Products
General
Power Products
General
MA-16AP11C6 6M CBL 1 N/C+1 N/0
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Actuator Material
Magnet
Max Operating Temperature
55°C
Min Operating Temperature
-10°C
Package Quantity
1
Series
MA
Termination
Cable Leads
Type
Reed Switch
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account