
The Omron TC7WT Series dual reed switch features magnet actuation and surface mount packaging. It operates within a temperature range of -40°C to 85°C. The device has a logic function of buffer, inverting, with high and low level output currents of 6mA. It is available in a tape and reel packaging format with cable leads termination.
Sign in to ask questions about the Omron 44507-1670 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron 44507-1670 technical specifications.
| Actuator Material | Magnet |
| High Level Output Current | 6mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | TC7WT |
| Termination | Cable Leads |
| Type | Reed Switch |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 44507-1670 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.