The Omron 44507-1681 is a single logic gate with a propagation delay of 11ns. It has a high level output current of 16mA and a low level output current of 16mA. The device operates over a temperature range of -40°C to 85°C and is packaged in a SOT-23-6 surface mount package. It is available in quantities of 500 on tape and reel.
Omron 44507-1681 technical specifications.
| Package/Case | SOT-23-6 |
| High Level Output Current | 16mA |
| Independent Circuits | 1 |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| Schmitt Trigger Input | No |
| Series | LTC®6993 |
| RoHS | Not Compliant |
No datasheet is available for this part.