The Omron 72V power product features a unidirectional bus with an access time of 10ns. It is packaged in an LQFP case and is designed for surface mount applications. The device operates within a temperature range of -40°C to 85°C and has a maximum supply current of 55mA.
Omron 44507-3420 technical specifications.
| Access Time | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| FWFT Support | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 55mA |
| Mount | Surface Mount |
| Package Quantity | 80 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.