The Omron 44507-3542 is a unidirectional power device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a 6.5ns access time and a maximum supply current of 20mA. The device is packaged in a 50-unit tray and has a LQFP package. It is designed for surface mount applications and does not support retransmit capability or programmable flags.
Omron 44507-3542 technical specifications.
| Access Time | 6.5ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.