
The Omron 72V unidirectional reed switch has a 15ns access time and operates within a temperature range of 0 to 70°C. It features a TFSOP package and is designed for surface mount applications. The switch has a maximum supply current of 100mA and is available in a package quantity of 34. It is packaged in rail/Tube packaging and does not support programmable flags or retransmit capability.
Omron 44507-3620 technical specifications.
| Access Time | 15ns |
| Actuator Material | Magnet |
| Bus Directional | Unidirectional |
| Package/Case | TFSOP |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 100mA |
| Mount | Surface Mount |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| Series | 72V |
| Termination | Cable Leads |
| Type | Reed Switch |
| RoHS | Not Compliant |
No datasheet is available for this part.