The Omron 72V power switch features an access time of 12ns and operates between 0°C and 70°C. It is available in a 90-piece tray with a LQFP package and supports FWFT and programmable flags. The device is unidirectional and has a maximum supply current of 30mA.
Omron 445070020 technical specifications.
| Access Time | 12ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| FWFT Support | Yes |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.