Non-Contact Safety Interlock Sensor
Checking distributor stock and pricing after the page loads.
Omron 44508-1132 technical specifications.
| High Level Output Current | 2.6mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | 7SP |
| RoHS | Not Compliant |