Omron 44508-1134 technical specifications.
| Actuator Material | Magnet |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Series | MFS |
| Termination | Connector |
| Type | Reed Switch |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 44508-1134 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.