The Omron 74LVCH series 44509-9370 is a dual latch switch with a high level output current of 24mA and a low level output current of 24mA. It features a TFSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a turn-on delay time of 2.1ns.
Checking distributor stock and pricing after the page loads.
Omron 44509-9370 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 2 |
| Logic Function | Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Series | 74LVCH |
| Turn-On Delay Time | 2.1ns |
| RoHS | Not Compliant |