Electromechanical Relay 220VAC 2ADC/4AAC 3PST-NO/SPST-NC(45.5x120x73)mm DIN Rail Monitoring Relay
Checking distributor stock and pricing after the page loads.
Omron 44510-0310 technical specifications.
| Coil Voltage (AC) | 220V |
| Contact Current Rating | 4A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Packaging | Bulk |
| Series | SR06AM |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Not Compliant |