Checking distributor stock and pricing after the page loads.
Omron 44510-1013 technical specifications.
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 4A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -15°C |
| Mount | DIN Rail |
| Packaging | Bulk |
| Series | SR101A |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Not Compliant |