Electromechanical Relay 24VDC 24VAC DPST-NO/DPST-NC(114x22.5x99)mm DIN Rail Safety Relay
Checking distributor stock and pricing after the page loads.
Omron 44510-1021 technical specifications.
| Type | Safety Relay |
| Contact Arrangement | DPST-NO|DPST-NC |
| Termination Style | Screw Terminal |
| Number of Terminals | 16 |
| AC Coil Voltage | 24V |
| DC Coil Voltage | 24V |
| Mounting | DIN Rail |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 60°C |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |