Omron 44510-1032 technical specifications.
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -15°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Safety RELAY |
| Series | SR103AM |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 44510-1032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.