
The SR126AM relay is a 7-position single-pole single-throw electromechanical relay with a contact current rating of 2A and a coil voltage of 24V AC. It has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. The relay is designed for DIN rail mounting and is packaged in bulk. It features a screw termination and is part of the SR126AM series.
Checking distributor stock and pricing after the page loads.
Omron 44510-1261 technical specifications.
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 2A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Packaging | Bulk |
| Series | SR126AM |
| Termination | Screw |
| Throw Configuration | 7PST |
| RoHS | Not Compliant |