
Switch Limit N.O./N.C. DPST Top Roller Plunger Screw 5A 500VAC 250VDC 500VA Linear Screw Mount
Omron 44511-0010 technical specifications.
| Color | Red |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -13°C |
| Mount | Front |
| Series | SLM-STI |
| RoHS | Not Compliant |
No datasheet is available for this part.