SCB-ID40, CONTACT BLOCK 4NC
Omron 44512-2400 technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 11MHz |
| Input Bias Current | 0.5pA |
| Input Offset Voltage (Vos) | 30uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 36mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Slew Rate | 20V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.