
Switch Safety Interlock N.O./N.C. SPST/DPST Key 5A 500VAC 250VDC 500VA Screw Mount Connector 1000000Cycles
Omron 44513-1012 technical specifications.
| -3db Bandwidth | 1.3MHz |
| Package/Case | CDIP |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 25uV |
| Max Operating Temperature | 210°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 700uA |
| Output Current per Channel | 15mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | T3009 |
| Slew Rate | 4V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.