
The TL8012-S disconnect switch from Omron is designed for use in 24V DC applications and has a current rating of 2 amperes. It features a chassis mount design with screw termination and a 5PST throw configuration. This switch is suitable for use in temperatures ranging from -20°C to 60°C and is rated for 1,000,000 electrical cycles and 1,000,000 mechanical cycles. It meets IP67 ratings, ensuring a waterproof and dust-tight seal.
Omron 44519-1140 technical specifications.
| Actuator Type | Disconnect |
| Current Rating | 2A |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 60°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | TL8012-S |
| Termination | Screw |
| Throw Configuration | 5PST |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
No datasheet is available for this part.