Omron 44522-1022 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 44522-1022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.