Omron 44531-0410 technical specifications.
| Actuator Material | Magnet |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Series | MC-S |
| Termination | Cable |
| Type | Reed Switch |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 44531-0410 to view detailed technical specifications.
No datasheet is available for this part.