Non-Contact Safety Interlock Sensor
Checking distributor stock and pricing after the page loads.
| Actuator Material | Magnet |
| Approvals | UL |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Series | MC-S-STI |
| Termination | Cable |
| Type | Reed Switch |
| Voltage Rating (AC) | 230V |
| RoHS | Not Compliant |