Non-Contact Safety Interlock Sensor
Checking distributor stock and pricing after the page loads.
| Actuator Material | Magnet |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Package Quantity | 1 |
| Series | MC-S |
| Termination | Cable |
| Type | Reed Switch |
| RoHS | Not Compliant |