Sign in to ask questions about the Omron 445310720 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron 445310720 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Series | MC-S-STI |
| Switch Type | Safety |
| RoHS | Compliant |
Download the complete datasheet for Omron 445310720 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.