The Omron 7200 Series Unidirectional Specialty Switch features an access time of 15ns and operates within a temperature range of 0-70°C. This switch is designed for surface mount applications and is available in a package quantity of 32. The device is not programmable and does not support retransmit capability. It is not RoHS compliant.
Omron 44533-0360 technical specifications.
| Access Time | 15ns |
| Bus Directional | Unidirectional |
| Package/Case | LCC |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 44533-0360 to view detailed technical specifications.
No datasheet is available for this part.