The Omron TL4019 series disconnect switch is a chassis mount device with a current rating of 4A and a maximum operating temperature of 55°C. It features a throw configuration of 4PST and a termination type of screw. The switch is rated for 24V DC and 230V AC, and is compliant with IP67, waterproof, and dust tight ratings. It has a mechanical life of 1000000 cycles and a minimum operating temperature of -20°C.
Sign in to ask questions about the Omron 44534-3050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron 44534-3050 technical specifications.
| Actuator Type | Disconnect |
| Current Rating | 4A |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | TL4019 |
| Termination | Screw |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 44534-3050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.