The TL4019 is a 4PST chassis mount safety interlock switch from Omron, rated for 24V DC and 4A. It features a mechanical life of 1,000,000 cycles and operates within a temperature range of -20°C to 55°C. The switch is packaged in bulk and has a screw termination. It meets IP67, waterproof, and dust-tight ratings.
Omron 44534-3070 technical specifications.
| Actuator Type | Disconnect |
| Current Rating | 4A |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | TL4019 |
| Termination | Screw |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
No datasheet is available for this part.