SLIDE BOLT LEVER KIT FOR TL4019
Omron 44534-9050 technical specifications.
| -3db Bandwidth | 600kHz |
| Package/Case | SOIC |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 300uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 450uA |
| Output Current per Channel | 14mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Slew Rate | 0.7V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.