CM-S621PC5, NON CONTACT SWITCH
Checking distributor stock and pricing after the page loads.
| Actuator Material | Magnet |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Series | CM |
| Termination | Cable Leads |
| Type | Reed Switch |
| RoHS | Not Compliant |