Non-Contact Safety Interlock Sensor
Omron 44536-1159 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | Boomer® |
| RoHS | Not Compliant |
No datasheet is available for this part.