Omron 445360205 technical specifications.
| Actuator Material | Magnet |
| Mount | Cable |
| Package Quantity | 1 |
| Series | CM |
| Termination | Cable Leads |
| Type | Reed Switch |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 445360205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.