SWITCH SAFETY DPST-NO/NC 4A 230V
Omron 44538-6210 technical specifications.
| Actuator Type | Disconnect |
| Current Rating | 4A |
| Max Operating Temperature | 80°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Operating Force | 2549gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | T4012 |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
No datasheet is available for this part.