Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron 61F-1P-AC220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron 61F-1P-AC220 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable, Plug-In |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | 61F |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 1.1lb |
| RoHS | Compliant |
Download the complete datasheet for Omron 61F-1P-AC220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.