
The Omron 61F-G1NLAC120/2404KM is a SPDT relay with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is mounted on a DIN rail and has a weight of 0.904lb. This relay is not radiation hardened and has a termination of screw type. It is part of the 61F series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron 61F-G1NLAC120/2404KM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | 61F |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 0.904lb |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron 61F-G1NLAC120/2404KM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.