The Omron 61F-G1P/AC100 is a single SPDT relay with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is designed for socketable mounting and has a weight of 1.1lb. The relay is part of the 61F series and is not radiation hardened. It has a plug termination and a package quantity of one.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Output Type | RELAY |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | 61F |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 1.1lb |
| RoHS | Compliant |
