
The Omron 61F SPDT DIN Rail Switch has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is mounted on a DIN rail and has a screw termination. The switch has a single pole, double throw configuration and is available individually.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | 61F |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 0.904lb |
| RoHS | Not CompliantNo |