
The Omron 61F-G2NRAC110/220 is a single-pole double-throw relay with a screw termination and DIN rail mount. It operates within a temperature range of -10°C to 55°C. The relay is available individually, with a weight of 0.904lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron 61F-G2NRAC110/220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | 61F |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 0.904lb |
| RoHS | Compliant |
Download the complete datasheet for Omron 61F-G2NRAC110/220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.