
The Omron 61F-G3-AC120/240 is a single pole double throw relay with a chassis mount configuration. It has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. The relay is designed for use in general applications and is not radiation hardened. It is available in a single unit quantity and has a weight of 2.1lb.
Omron 61F-G3-AC120/240 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | 61F |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 2.1lb |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
