
The Omron 61F-G3HAC110/220 is a SPDT relay with a chassis mount configuration, operating within a temperature range of -10°C to 55°C. It has a weight of 2.1lb and features screw termination. This relay is not designed for radiation hardening.
Sign in to ask questions about the Omron 61F-G3HAC110/220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron 61F-G3HAC110/220 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | 61F |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 2.1lb |
| RoHS | Compliant |
Download the complete datasheet for Omron 61F-G3HAC110/220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.