CNTRL LIQ LEV 120/240VAC DINRAIL
Omron 61F-G3NLAC120/2402KM technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | 61F |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 1.4lb |
| RoHS | Not CompliantNo |
No datasheet is available for this part.