
The Omron 61F-G3NRAC120/240 relay operates between -10°C and 55°C. It is mounted on a DIN rail and terminated with a screw. The relay has a SPDT throw configuration and is not radiation hardened. Each unit weighs 1.4 pounds.
Omron 61F-G3NRAC120/240 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | 61F |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 1.4lb |
| RoHS | Not CompliantNo |
No datasheet is available for this part.