
The Omron 61F-G4NRAC110/220 is a single-pole, double-throw relay with a screw termination and SPDT throw configuration. It is designed for DIN rail mounting and has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. The relay is not radiation hardened and has a weight of 1.9lb. It is available in a package quantity of one.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | 61F |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 1.9lb |
| RoHS | Not CompliantNo |