The Omron 61F-GAC120/240 is a single-pole double-throw relay with a chassis mount configuration. It operates within a temperature range of -10°C to 55°C and features screw termination. This relay is designed for general use and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron 61F-GAC120/240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Output Type | RELAY |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | 61F |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 0.838lb |
| RoHS | Compliant |
Download the complete datasheet for Omron 61F-GAC120/240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.