This SPDT relay from Omron operates within a temperature range of -10°C to 55°C and is mounted on a DIN rail. The relay has a screw termination and a single output type. It is a part of the 61F series and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Output Type | RELAY |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | 61F |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 0.694lb |
| RoHS | Compliant |
