
Omron's 61F-GP-N-AC200 is a SPDT relay with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is a socketable relay with a size of 38mm. The relay is available in bulk packaging and has a weight of 0.342lb. It is not radiation hardened and has a throw configuration of SPDT.
Omron 61F-GP-N-AC200 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable, Socket |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 61F |
| Size | 38mm |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 0.342lb |
| RoHS | Compliant |
Download the complete datasheet for Omron 61F-GP-N-AC200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
